• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 127060 Heatshrink w/o adhesive Blue 6.40 mm 3.20 mm Shrinkage:2:1 10 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6.40 mm
Nominal diameter (post-shrinkage)
3.20 mm
Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.50)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Schrumpfschlauchbox 2:1 SB

  • 10 m
  • Shrinkage: 2:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 6.40 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6.40 mm

Nominal diameter (post-shrinkage)

3.20 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

Thin-walled

Chemical-resistant

UV-resistant

Highly flexible

self-extinguishing

Content

10 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+90 °C

Min. temperature

-35 °C

Max. temperature

+135 °C

Manufacturer part #

127060

Halogen-free

No

Suitable for

Heatshrink

Length

10 m

RoHS-compliant

Yes

Type

SB6.4-3.2

Wall thickness (post-shrinkage)

0.64 mm

Documents & Downloads

Datasheet

Datasheet 1600788 CellPack 127060 Heatshrink w/o adhesive Blue 6.40 mm 3.20 mm Shrinkage:2:1 10 m

User & Safety Instructions

User & Safety Instructions 1600788 CellPack 127060 Heatshrink w/o adhesive Blue 6.40 mm 3.20 mm Shrinkage:2:1 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98€ 59.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)