• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 127104 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 15 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
3 mm
Nominal diameter (post-shrinkage)
1 mm
Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
Content
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.53)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schrumpfschlauchbox 3:1 SB

  • 15 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 3 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

3 mm

Nominal diameter (post-shrinkage)

1 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Chemical-resistant

Highly flexible

UV-resistant

self-extinguishing

Writable

Content

15 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+90 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

127104

Halogen-free

No

Suitable for

Heatshrink

Length

15 m

RoHS-compliant

Yes

Type

SB3-1

Wall thickness (post-shrinkage)

0.55 mm

Documents & Downloads

Datasheet

Datasheet 1600760 CellPack 127104 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 15 m

User & Safety Instructions

User & Safety Instructions 1600760 CellPack 127104 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 15 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98€ 61.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)