
CellPack 144400 Heatshrink w/o adhesive Transparent 18 mm 6 mm Shrinkage:3:1 1 pc(s)
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
18 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
Writable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 20.99)
€ 20.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Heat shrink tubing without adhesive 3:1 SR1 F3
- 1 pc(s)
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 18 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
18 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
Writable
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
144400
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
SR1F318-6
- Wall thickness (post-shrinkage)
0.75 mm
Documents & Downloads
Datasheet
Datasheet 1600773 CellPack 144400 Heatshrink w/o adhesive Transparent 18 mm 6 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600773 CellPack 144400 Heatshrink w/o adhesive Transparent 18 mm 6 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98€ 44.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























