• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144430 Heatshrink w/o adhesive Brown 3.20 mm 1.60 mm Shrinkage:2:1 15 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
3.20 mm
Nominal diameter (post-shrinkage)
1.60 mm
Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
Content
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Schrumpfschlauchbox 2:1 SB

  • 15 m
  • Shrinkage: 2:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 3.20 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

3.20 mm

Nominal diameter (post-shrinkage)

1.60 mm

Factory colour

Brown

Shrinkage

2:1

Heatshrink features

Thin-walled

Chemical-resistant

UV-resistant

Highly flexible

self-extinguishing

Content

15 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+90 °C

Min. temperature

-35 °C

Max. temperature

+135 °C

Manufacturer part #

144430

Halogen-free

No

Suitable for

Heatshrink

Length

15 m

RoHS-compliant

Yes

Type

SB3.2-1.6

Wall thickness (post-shrinkage)

0.51 mm

Documents & Downloads

Datasheet

Datasheet 1600621 CellPack 144430 Heatshrink w/o adhesive Brown 3.20 mm 1.60 mm Shrinkage:2:1 15 m

User & Safety Instructions

User & Safety Instructions 1600621 CellPack 144430 Heatshrink w/o adhesive Brown 3.20 mm 1.60 mm Shrinkage:2:1 15 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98€ 59.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)