
CellPack 145131 Heatshrink w/o adhesive Black 51 mm 25.40 mm Shrinkage:2:1 1 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
51 mm
Nominal diameter (post-shrinkage)
25.40 mm
Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 32.99)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink tubing without adhesive 2:1 SRC 1
- 1 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 51 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
51 mm
- Nominal diameter (post-shrinkage)
25.40 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Manufacturer part #
145131
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
SRC151-25.4
- Wall thickness (post-shrinkage)
1.14 mm
Documents & Downloads
Datasheet
Datasheet 1600870 CellPack 145131 Heatshrink w/o adhesive Black 51 mm 25.40 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 1600870 CellPack 145131 Heatshrink w/o adhesive Black 51 mm 25.40 mm Shrinkage:2:1 1 m
Description
Scope of delivery
- The decisive factors section of 1 m.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.98€ 56.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























