
CellPack 240160 Heatshrink + adhesive Black 4 mm 1 mm Shrinkage:4:1 1 pc(s)
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
4 mm
Nominal diameter (post-shrinkage)
1 mm
Heatshrink features
incl. adhesive
with partition
Writable
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 16.99)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing with adhesive 4:1 SRUM
- 1 pc(s)
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 4 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
4 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
incl. adhesive
with partition
Writable
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
240160
- Halogen-free
No
- RoHS-compliant
Yes
- Type
SRUM4-1
- Wall thickness (post-shrinkage)
1.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1600783 CellPack 240160 Heatshrink + adhesive Black 4 mm 1 mm Shrinkage:4:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600783 CellPack 240160 Heatshrink + adhesive Black 4 mm 1 mm Shrinkage:4:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.98€ 41.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























