• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 240167 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1 pc(s)

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
16 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
incl. adhesive
with partition
Writable
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 28.99)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing with adhesive 4:1 SRUM

  • 1 pc(s)
  • Shrinkage: 4:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 16 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

16 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Black

Shrinkage

4:1

Heatshrink features

incl. adhesive

with partition

Writable

Chemical-resistant

UV-resistant

Highly flexible

self-extinguishing

Content

1 pc(s)

Material

Polyolefin (processed, irradiated)

Shrink temperature (max.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

240167

Halogen-free

No

RoHS-compliant

Yes

Type

SRUM16-4

Wall thickness (post-shrinkage)

2.30 mm

Documents & Downloads

Datasheet

Datasheet 1600972 CellPack 240167 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600972 CellPack 240167 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1 pc(s)

Description

Scope of delivery

  • In sections of 1 m.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 52.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)