• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 425589 Junction box Halogen-free (Ø x H) 20 mm x 52 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP68
  • Voltage levels 230/400 V
  • Nominal cross-section: 0.2 mm² - 4 mm²
  • Diameter of cable max. 20 mm
Product type

Junction box

Features

Halogen-free

Mounting type

Universal

Content

1 pc(s)

Dim

(Ø x H) 20 mm x 52 mm

Length

90 mm

Width

90 mm

Height

52 mm

Depth

90 mm

(Ø)

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164785 CellPack 425589 Junction box Halogen-free (Ø x H) 20 mm x 52 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164785 CellPack 425589 Junction box Halogen-free (Ø x H) 20 mm x 52 mm 1 pc(s)

Description

The Universal Box CG combines the advantages of a junction box with those of a professional resin fittings. It can be used universally to realize complex electrical connections in a confined space. The system guarantees permanent protection against moisture and completely rules out the formation of condensation.

This text is machine translated.

Features

  • UV-resistant
  • CMR-free

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)