• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000440 Junction box Sealable (W x H x D) 84 x 84 x 55 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable junction box 0.75-2.5 mm² 3-phase

  • IP 66
  • Sealing membrane in the lid
  • 8 introductions

Technical specifications

Product type

Junction box

Features

Sealable

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 84 x 84 x 55 mm

Width

84 mm

Height

84 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909791 Hensel 62000440 Junction box Sealable (W x H x D) 84 x 84 x 55 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic. For surface-mounted applications in buildings or for the protected installation in the open. With external straps for mounting and lid mounting via snap locks. Cable entry via elastic sealing membranes in housing walls and base. Subsequent use of cable supports by removing the sealing membrane.

This text is machine translated.

Features

  • Lid locks without accessories lead-sealable
  • 1000 V Rated insulation voltage UI
  • Screw-on cover
  • Introduction possible from behind
  • Mounting on wall/ceiling

Hints

Suitable for indoor use and sheltered outdoor installation in accordance with DIN VDE 0100-737

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)