
Highlights & Details
Cellularline In-ear headset
- Bluetooth in-EAR headphones for wireless music playback
- Headphones with capsule design for balanced sound and optimal comfort
- Control elements at the earphones for managing your music and calls (Touchcontrol)
- Compact and portable casing around the wireless earphone always with you
- Automatic pairing connection for easy coupling of the earphones to your Bluetooth device
- Up to 20 hours playing time for continuous listening
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
2.4 GHz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
20 h
- Factory colour
Pink
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.1
- Max. talk time
4 h
- Call management
Yes
- Headphones model
SWAG
- Suitable for
Smartphone
- Compatible
Universal
- Talk time
20 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462107 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Pink Charging case Mobile phone
Information
Test Summary Report 3462107 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Pink Charging case Mobile phone
Security datasheet
Security datasheet 3462107 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Pink Charging case Mobile phone
Security datasheet 3462107 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Pink Charging case Mobile phone
Description
This text is machine translated.
Scope of delivery
- Music Sound SWAG WIRELESS Earphones
- USB-C cable
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






















