• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Charge 5 Bluetooth speaker Outdoor, Dust-proof, Water-proof Green

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL Harman CHARGE 5 BT-Loudspeaker green

  • Immerse yourself in the world of music with the Charge 5 Bluetooth speaker in grey – your perfect companion for every occasion!
  • Experience the combination of premium sound and exceptional mobility with the Charge 5 Bluetooth® speaker in stylish grey. Not only does this speaker offer outstanding audio quality, but it's also robust and versatile enough to accompany you anywhere - be it in the living room, on the beach or at a party.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 15 W

Technical specifications

Product type

Bluetooth speaker

Output rating

40 W

Mobile speaker features

Outdoor

Dust-proof

Water-proof

Interfaces (input)

USB C®

Interfaces (output)

USB

Bluetooth

5.1

Transfer type

Bluetooth®

Dim

(Ø x H) 94 mm x 223 mm

Factory colour

Green

Max. battery life

20 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

0.96 kg

Height

223 mm

Depth

96.5 mm

(Ø)

94 mm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356507 Charge 5 Bluetooth speaker Outdoor, Dust-proof, Water-proof Green

Description

Convincing sound that inspires
The Charge 5 delivers impressive sound quality with its Pro Sound, which includes crystal clear highs, powerful mids and deep, resonant bass. Each song becomes an unforgettable experience that immerses you deeply in the music. Whether you're listening to your favorite playlist or enjoying the latest podcasts, this speaker takes your audio content to a new level.

Waterproof and dustproof for every challenge
Thanks to the IP67 certification, the Charge 5 is both waterproof and dustproof. This means it can brave the elements, whether it's a spontaneous rain shower, a day at the pool or a dusty outdoor adventure. You can rest assured that your speaker is always protected and will continue to give you great sound.

Unlimited music and integrated power bank function
With a single battery charge, the Charge 5 offers up to 20 hours of wireless music enjoyment. This ensures that your music is never interrupted, no matter how long the party lasts. The speaker also has a built-in power bank that allows you to charge your smartphones and other devices on the go. This is especially convenient for long days outside or trips where a power outlet is not within reach.

Elegant and portable design
The Charge 5 impresses with a sleek, gray design that suits every style. It is compact and light enough to easily take it anywhere without compromising on sound quality. The robust design ensures that it can withstand the rigors of everyday life while being a real eye-catcher.

Seamless connectivity and expandable sound experiences
With Bluetooth connectivity, you can effortlessly connect the Charge 5 to your devices and stream your favorite songs wirelessly. The PartyBoost function allows you to connect multiple PartyBoost compatible speakers to create an even more intense sound experience. Ideal for larger events or simply to synchronize the sound in multiple rooms.

Don't miss the chance to make the Charge 5 your constant companion. With its impressive sound quality, robust construction and versatile uses, it is the perfect choice for all music lovers.

Scope of delivery

  • 1 x Charge 5
  • 1 x Type-C USB Cable - 1
  • 1 x Quick Start Guide
  • 1 x safety data sheet

More interesting products

(*All information is plus legal VAT)