• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Charge 5 Bluetooth speaker Outdoor, Dust-proof, Water-proof Turquoise

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charge 5 Bluetooth ® speaker turquoise

  • Plunge in the world of music with the Charge 5 Bluetooth-loudspeaker in turquoise – your perfect companion for every occasion!
  • Experience the combination of first-class sound and extraordinary mobility with the Charge 5 Bluetooth® loudspeaker in turquoise. This speaker offers not only outstanding audio quality, but is also robust and versatile enough to take you everywhere - whether in the living room, on the beach or on a Party.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 15 W

Technical specifications

  • 
Powerful JBL Original Pro Sound

  • 20 hours playback time

  • IP67 waterproof and dustproof

  • Wireless streaming via Bluetooth

  • Really step on the gas with the PartyBoost

  • Get started with the integrated power bank
Product type

Bluetooth speaker

Output rating

40 W

Mobile speaker features

Outdoor

Dust-proof

Water-proof

Interfaces (input)

USB C®

Interfaces (output)

USB

Bluetooth

5.1

Transfer type

Bluetooth®

Dim

(Ø x H) 94 mm x 223 mm

Factory colour

Turquoise

Max. battery life

20 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

0.96 kg

Height

223 mm

Depth

96.5 mm

(Ø)

94 mm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898382 Charge 5 Bluetooth speaker Outdoor, Dust-proof, Water-proof Turquoise

Description


Convincing sound, which inspires
The Charge 5 provides with its Pro Sound an impressive sound quality, which includes crystal-clear trebles, powerful mid-ranges and deep, resonance basses. Each song becomes an unforgettable experience, which lets you immerse yourself deeply in the music. Whether you listen to your favorite playlist or enjoy the latest podcasts - this loudspeaker brings your audio content to a new level.

Waterproof and dust-proof for every challenge
Owing to the IP67 certification the Charge 5 is water as well as dust-proof. This means that he can defy the elements, whether during a spontaneous rain shower, a day at the pool or a dusty outdoor adventure. You can rest assured that your speaker is always protected and continues to deliver great sound.

Unlimited music and built-in power bank function
With a single battery charging the CHARGE 5 offers up to 20 hours wireless music enjoyment. This ensures that your music is never interrupted, no matter how long the celebration lasts. In addition, the speaker has an integrated power bank that allows you to charge your smartphones and other devices whilst on the move. This is especially useful for long days out or traveling, where a socket is not within range.

Elegant and portable design
The Charge 5 impresses with an elegant, gray design, which matches every style. It is compact and light enough to carry it anywhere without compromising on sound quality. The robust design ensures that it can withstand the stresses of the daily routine and is also a real eye-catcher.

Seamless connectivity and expandable sound experiences
With the Bluetooth-connectivity you can easily connect the Charge 5 with your devices and stream your favorite songs wirelessly. The party boost function enables you to connect several party boost-compatible speakers together to create an even more intensive sound experience. Ideal for larger events or simply, in order to synchronize the sound in several rooms.

Don't miss the chance to make the Charge 5 your constant companion. With its impressive sound quality, robust design and versatile applications, it is the perfect choice for all music lovers.

This text is machine translated.

Scope of delivery

  • 1 x charge 5
  • 1 x Type C USB cable - 1
  • 1 x quick start instructions
  • 1 x Safety data sheet

More interesting products

(*All information is plus legal VAT)