• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux A 110-80 Clamp meter adapter A/AC reading range: 0.08 - 3000 A Flexible

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexibility for each power measurement on single-phase networks!

  • N/A
  • Opening range of current clamps 250 mm

Technical specifications

Opening range of current clamps

250 mm

Product type

Clamp meter adapter

Type B

4 mm jack

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.08 A

Amperage reading range AC (max.)

3000 A

Power supply (details)

Via AC-voltage input of the measuring device.

Dim

(L x W x H) 36 x 120 x 58 mm

Current reading

AC

Reading category

CAT IV 1000 V

Weight

450 g

Max. frequency

20 kHz

Width

120 mm

Height

58 mm

Length

36 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 1593631 Chauvin Arnoux A 110-80 Clamp meter adapter A/AC reading range: 0.08 - 3000 A Flexible

User & Safety Instructions

User & Safety Instructions 1593631 Chauvin Arnoux A 110-80 Clamp meter adapter A/AC reading range: 0.08 - 3000 A Flexible

Description

The series AmpFlex A110 includes 3 models of flexible current loops directly to any multimeter, watt meters or recorder, etc. can be connected.

The flexible measurement loops have the following advantages:
- The high flexibility and ease makes it one or more conductors of any kind and form enclosed (cables, busbars, wiring harnesses...)
- Large measuring range
- With common industrial frequencies and harmonic analysis customized bandwidth
- No magnetic saturation effects and thus no heating
- Low and constant phase shift, the correct power measurements allowed

This text is machine translated.

Features

  • Measuring range: From 80 mA to 3 kA
  • 4 measuring ranges
  • Length of measuring loop (Ø): 80 cm (Ø25 cm)
  • Protection class of measurement loop / housing: IP67 / IP54
  • Output signal: AC voltage
  • Two-wire connection cable with 2 straight safety banana plugs Ø 4 mm
  • Power supply: 2 batteries 1.5 V AA or external via µUSB type B 5V
  • Battery life 300 hours
  • 1000 V CAT IV.

Scope of delivery

  • 1 flexible current transformer
  • 2 alkaline batteries 1.5 V AA/LR6
  • 1 Operating instructions in 5 languages
  • 1 Safety Data Sheet
  • 1 inspection certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 978.98€ 973.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)