1/2
250 mm
Clamp meter adapter
BNC plug
4 mm jack
Manufacturer's standards (no certificate)
0.5 A
3000 A
Via AC-voltage input of the measuring device.
(L x W x H) 36 x 120 x 58 mm
AC
CAT IV 1000 V
1000 g
20 kHz
120 mm
58 mm
36 mm
Flexible
Datasheet 1593624 Chauvin Arnoux A 130 Clamp meter adapter A/AC reading range: 0.5 - 3000 A Flexible
User & Safety Instructions 1593624 Chauvin Arnoux A 130 Clamp meter adapter A/AC reading range: 0.5 - 3000 A Flexible
User & Safety Instructions 1593624 Chauvin Arnoux A 130 Clamp meter adapter A/AC reading range: 0.5 - 3000 A Flexible
€ 1,872.98€ 1,867.97*
The necessary accessories are required to use the article as described.