• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 1510 schwarz Carbon dioxide detector 0 - 5000 ppm Datalogger function

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

C. A.1510 to messng room air quality (with metal case)

  • Recording of the CO2, temperature and air humidity values (up to 1 million measured values)
  • Compact and autonomous - for stationary or mobile measurements
  • Easy to use thanks to the display of the indoor air quality level on the basis of CO2 content and humidity/Air Temperature
  • Meets the latest regulations valid for the indoor air quality monitoring
  • Low gas consumption for the control of an on-site Kalibrierungs-Set

Technical specifications

  • Measuring range humidity: 5% RH to 95% RH
  • Humidity reading accuracy: 2% RH
  • Measuring range: temperature: -10 to + 60 °C
  • Measurement accuracy temperature: 0.5 °C
  • Measuring interval: Min. 1 minute up to 2 hours
  • Sensor: non-dispersive infrared (NDIR) sensor
  • Protection class: IP40
  • Memory: over 1 million measured values
  • Interfaces: USB, Bluetooth ®.
Reading range

Carbon dioxide

Product type

Carbon dioxide detector

Unit of measurement

CO2

Humidity

Temperature

Reading range

0 - 5000 ppm

Dim

(L x W x H) 32 x 125 x 65.5 mm

Resolution

1 ppm

Features

Datalogger function

Weight

190 g

Reading range (max.)

5000 ppm

Reading range (min.)

0 ppm

Reading category

CAT II

Width

125 mm

Height

65.5 mm

Length

32 mm

IP40

Power supply (details)

Aa battery (2x)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1666157 Chauvin Arnoux C.A 1510 schwarz Carbon dioxide detector 0 - 5000 ppm Datalogger function

User & Safety Instructions

User & Safety Instructions 1666157 Chauvin Arnoux C.A 1510 schwarz Carbon dioxide detector 0 - 5000 ppm Datalogger function

Description

The C.A 1510 measures the CO2 content in accordance with the latest valid regulations governing the assessment of ventilation systems and the measurement of pollutants in the air in public places. As soon as the CO2 concentration in the room air in the 1000 ppm or peak values of 1700 ppm is reached, the C.A 1510 a visual and audible warning signal.

This text is machine translated.

Features

  • Two Colored backlit large display
  • Simultaneous display of CO2 content, temperature and relative humidity
  • Symbol for the air quality on the basis of the measured values

Scope of delivery

  • Metal case
  • 2 batteries LR6
  • USB mains adapter
  • Micro-USB connection cable, 1.80 m long
  • Quick guide
  • Mini-CD with the aqr software and the operating instructions (1 file per language)
  • Test confirmation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 677.99*

What kind of Gas Gauges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)