
Number
Total (€ 435.00 / piece)
€ 435.00
incl. VAT
14-day return policy included
Highlights & Details
C.A 5001
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Typical accuracy:
- 1.5 % at V.
- 2.5 % at V/AC and A
- 10 % at Ω
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
5 A
- Amperage reading range AC (max.)
5 A
- Reading range - resistance
5 Ω to 1 MΩ
- Basic accuracy
1.5 %
- Frequency range
50 - 400 Hz
- Power supply (details)
9V block battery
- Height
160 mm
- Width
105 mm
- Length
56 mm
- Weight
500 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
C.A 5001
- Display
Analogue
- Dim
(L x W x H) 56 x 105 x 160 mm
- Features
Circuit breaker
- Reading category
CAT III 1000 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2793008 Chauvin Arnoux C.A 5001 Handheld multimeter Analogue Circuit breaker CAT III 600 V, CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 2793008 Chauvin Arnoux C.A 5001 Handheld multimeter Analogue Circuit breaker CAT III 600 V, CAT IV 300 V
Warranty Terms
Warranty Terms 2793008 Chauvin Arnoux C.A 5001 Handheld multimeter Analogue Circuit breaker CAT III 600 V, CAT IV 300 V
Description
The C.A 5001 is an analogue multimeter at an affordable price that fulfills all the measurement requirements of electrical engineers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 battery (9 V pack)
- 1 set of test leads
- Bag
- Operating instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























