• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue Splashproof (IP54) CAT III 600 V, CAT IV 300 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.A 5005 analogue multimeter incl. Mini-pliers MN 89 and transport case

  • CAT III 600 V, CAT IV 300 V

Technical specifications

  • Typical accuracy:
  • 1.5 % at V.
  • 2.5 % at V/AC and A
  • 10 % at Ω
Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

300 A

Reading range - resistance

5 Ω to 1 MΩ

Basic accuracy

1.5 %

Frequency range

10 Hz up to 100 kHz Hz

Height

160 mm

Width

105 mm

Length

56 mm

Weight

500 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC

DC

Current reading

AC

DC

Type

C.A 5005 + MN 89

Display

Analogue

Dim

(L x W x H) 56 x 105 x 160 mm

Features

Splashproof (IP54)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2793010 Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue Splashproof (IP54) CAT III 600 V, CAT IV 300 V

User & Safety Instructions

User & Safety Instructions 2793010 Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue Splashproof (IP54) CAT III 600 V, CAT IV 300 V

Warranty Terms

Warranty Terms 2793010 Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue Splashproof (IP54) CAT III 600 V, CAT IV 300 V

Description

The C.A 5005 is an analogue multimeter at an affordable price that fulfills all the measurement requirements of electrical engineers.
The device is supplied with a clip-on ammeter (for direct reading) of alternating current strengths of up to 200 A AC.

This text is machine translated.

Scope of delivery

  • 1 set of safety measuring lines acc IEC 1010 with test probes
  • 1 x 9 V battery
  • 1 operating instructions
  • 1 mini-pliers MN 89
  • 1 transport bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)