
Number
Total (€ 2,969.00 / piece)
€ 2,969.00
incl. VAT
14-day return policy included
Highlights & Details
C.A 6117 installation tester including DataView software
- Comprehensive multi-functional device with extended measurement and evaluation functions for demanding tests of electrical installations according to DIN VDE 0100-600, DIN VDE 0105-100...RCD / FI type AC, A, B, B+, F test, EV in ramp or pulse mode, with and without trippingPowerful lithium-ion battery for increased autonomy with up to 30 hours operating timeWith additional measurements such as selective earthing measurement with pliers, voltage, current with pliers, power, waveforms and harmonics, Voltage dropStructured storage on 3 levels according to location / space / objectIntegrated fuse table for loop measurementWith efficient context help for each measurement including connection diagrams and warning notes for even more safety
Technical specifications
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT VI 300 V
- Interfaces
USB
- Dim
(L x W x H) 128 x 280 x 190 mm
- Weight
2.2 kg
IP53
- Reading range (VDE)
Earth resistance
Earth leakage resistance
Insulation resistance
Loop impedance
Power
Voltage
Current
RCD testing (AC, A, F, B, B+, EV)
- DIN standard
DIN IEC 60364
DIN EN 61557
- Display type
Digital (LCD)
- Width
280 mm
- Height
190 mm
- Length
128 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1000
- Memory
Yes
- Type
C.A 6117 + Software Dataview
- VDE standard
0100
0105
0413
- Features
RCD/FI testing
Power, harmonics
incl. software
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1270998 Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set VDE standard 0100, 0105, 0413
User & Safety Instructions
User & Safety Instructions 1270998 Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set VDE standard 0100, 0105, 0413
Description
The C.A 6117 is a comprehensive multi-function device to check of electrical system in accordance with national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600, etc.) it combines advanced design, ergonomics, easy-to-use, performance, speed and precision in one device.
The neutral wire systems of all kinds (TT, TN, IT) suitable device is ideal for various application areas: industry, services sector, housing sector.
Ergonomics:
The robust and compact C.A 6117 is characterised by a sophisticated design with fast and convenient commissioning. On the large color LCD graphics display with background lighting, all results are displayed clearly.
A rotary switch on the front side of the device enables direct access to all the functions. Numerous beeps and displays allow a rapid, standard modern interpretation of results. Context help for each function can lead the user systematically step-by-step or only when needed by the procedures. In the device memory can store up to 1000 measurements can be stored. The C.A 6117 is equipped with a USB port, the data can be output.
Measurements:
The good performance of the C.A 6117 offers an excellent stability of measurements - even in the event environment in the industry. The device has all the necessary measurements for control of an electrical system: continuity, resistance, insulation, earthing and selective earthing measurement, loop impedance, fault currents type A and AC. In addition, the C.A 6117 the measurement of voltage, frequency, current via pliers, effective power, harmonics as well as the rotary field direction.
Even better: In the device has been a fuse module is integrated, which measurements of residual current protective devices (RCD) type B. This can also the voltage drop can be measured.
The C.A 6117. In France under application of eco-design methods developed and manufactured.
Result analysis:
With the C.A 6117 measurements can be processed with the universal DataView ® evaluation software. DataView ® recognizes the device automatically when there is a connection to a PC and starts the corresponding menu. Data stored on the device as well as the configuration functions can be accessed directly via a tree structure.
There are several predefined report models are available, the standard requirements.
In addition, the user can create their own models if required.
The standard installed software program ICT enables a simplified and rapid analysis of the saved measurements and is equipped with the following functions: data retrieval, parameter settings of the device, personalized setting-up of a measurement series with transmission of reports on the device and report processing.
Accessories:
The device comes with extensive accessories in a big bag for the device and the entire accessories.
This text is machine translated.
The neutral wire systems of all kinds (TT, TN, IT) suitable device is ideal for various application areas: industry, services sector, housing sector.
Ergonomics:
The robust and compact C.A 6117 is characterised by a sophisticated design with fast and convenient commissioning. On the large color LCD graphics display with background lighting, all results are displayed clearly.
A rotary switch on the front side of the device enables direct access to all the functions. Numerous beeps and displays allow a rapid, standard modern interpretation of results. Context help for each function can lead the user systematically step-by-step or only when needed by the procedures. In the device memory can store up to 1000 measurements can be stored. The C.A 6117 is equipped with a USB port, the data can be output.
Measurements:
The good performance of the C.A 6117 offers an excellent stability of measurements - even in the event environment in the industry. The device has all the necessary measurements for control of an electrical system: continuity, resistance, insulation, earthing and selective earthing measurement, loop impedance, fault currents type A and AC. In addition, the C.A 6117 the measurement of voltage, frequency, current via pliers, effective power, harmonics as well as the rotary field direction.
Even better: In the device has been a fuse module is integrated, which measurements of residual current protective devices (RCD) type B. This can also the voltage drop can be measured.
The C.A 6117. In France under application of eco-design methods developed and manufactured.
Result analysis:
With the C.A 6117 measurements can be processed with the universal DataView ® evaluation software. DataView ® recognizes the device automatically when there is a connection to a PC and starts the corresponding menu. Data stored on the device as well as the configuration functions can be accessed directly via a tree structure.
There are several predefined report models are available, the standard requirements.
In addition, the user can create their own models if required.
The standard installed software program ICT enables a simplified and rapid analysis of the saved measurements and is equipped with the following functions: data retrieval, parameter settings of the device, personalized setting-up of a measurement series with transmission of reports on the device and report processing.
Accessories:
The device comes with extensive accessories in a big bag for the device and the entire accessories.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 1 type 2 mains adapter/charger
- 1 Li-Ion battery pack
- 1 USB cable A/B 1.80 m with ferrite
- 1 x 3-pole test lead with 3 safety test leads (red, blue and green)
- 3x probe (Ø 4 mm, red, blue and green)
- 3x alligator clip (red, blue and green)
- 2x safety test leads (3 m, L-shape/straight, red and black)
- 1 x 3-pin Euro mains cable
- 1 x 2-pin Euro mains cable
- 1 probe for remote control
- 1 carrying strap
- 1 screen scratch-proof film (already attached)
- 1 neck strap for hands-free operation (4 points)
- 1 ICT software for data export on CD-ROM
- User manuals in 6 languages on CD
- 1 Safety data sheet (20 languages)
- 1 DataView software
































