• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 895 Carbon monoxide detector 0 - 1000 ppm

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Carbon monoxide meter for testing the carbon monoxide levels in the ambient air

  • 2 measurement modes: "normal" and "average"
  • Measuring range: 0 to 1000 ppm
  • Accuracy ± (5% of the scale + 5 ppm)
  • Danger display via audible signal (Geiger counter principle)
  • Storage of maximum value

Technical specifications

  • Operating temperature: -0 to + 50 °C.
Product type

Carbon monoxide detector

Unit of measurement

CO

Reading range

0 - 1000 ppm

Accuracy

5 %

Dim

(L x W x H) 38 x 237 x 60.5 mm

Resolution

1 ppm

Accuracy

5 ppm

Weight

190 g

Weight, information

incl. battery

Reading range (max.)

1000 ppm

Reading range (min.)

0 ppm

Width

237 mm

Height

60.5 mm

Length

38 mm

Power supply (details)

1 x 9V battery

Documents & Downloads

Datasheet

Datasheet 1882090 Chauvin Arnoux C.A 895 Carbon monoxide detector 0 - 1000 ppm

User & Safety Instructions

User & Safety Instructions 1882090 Chauvin Arnoux C.A 895 Carbon monoxide detector 0 - 1000 ppm

User & Safety Instructions 1882090 Chauvin Arnoux C.A 895 Carbon monoxide detector 0 - 1000 ppm

Description

The Gas-Detektor C.A 895 of the device series 87th line has a compact, by means of a shock protective cover protected housing. It detects and measures the presence of carbon monoxide (CO) and is to be used in the surrounding air, wherever an accumulation of combustion gases is possible.

The 2 Measuring modes are: "normal" for the detection of the co-source/"average" for an exact measurement.

This text is machine translated.

Features

  • MAX and HOLD function
  • Danger display via an acoustic signal

Scope of delivery

  • Impact-protective cover
  • 9 V battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 499.99*

What kind of Gas Gauges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)