
Highlights & Details
MA 400D DIGIFLEX MA400D-1000
- Digital TRMS ammeter with flexible current transformer (Ø 320 mm, 1000 mm loop length)
- Model with 1 m measurement loop for measurements on multi-wire exits
- Compact, independent and easy to use
- Direct display of AC current
- Measurement range from a few ten mA to 400 A
- HOLD function and maximum value storage
Technical specifications
- Accuracy ±(1.5% + 2 digit)
- Product type
Clamp meter
- A AC reading range (min.)
0.02 A
- Amperage reading range AC (max.)
400 A
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz to 65 Hz Hz
- Height
100 mm
- Width
60 mm
- Length
20 mm
- Weight
130 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Current reading
AC
- Type
MA 400D-1000
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 20 x 60 x 100 mm
- Opening range of current clamps
320 mm
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2895726 Chauvin Arnoux MA 400D-1000 Clamp meter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2895726 Chauvin Arnoux MA 400D-1000 Clamp meter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions 2895726 Chauvin Arnoux MA 400D-1000 Clamp meter Digital CAT IV 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2895726 Chauvin Arnoux MA 400D-1000 Clamp meter Digital CAT IV 600 V Display (counts): 4000
Description
This text is machine translated.
Scope of delivery
- 1 carrying case
- 2 batteries AAA 1.5 V
- 1 Velcro strip
- 1 operating instructions in 5 languages
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























