
Number
Total (€ 399.00 / piece)
€ 399.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
PAC 16 CVH pliers
- N/A
- Opening range of current clamps 30 mm
Technical specifications
- Opening range of current clamps
30 mm
- Product type
Clamp meter adapter
Manufacturer's standards (no certificate)
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
400 A
- Amperage reading range DC (min.)
0.5 A
- A DC reading range (max.)
600 A
- Dim
(L x W x H) 44 x 224 x 97 mm
- Current reading
AC/DC
AC
DC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
440 g
- Width
224 mm
- Height
97 mm
- Length
44 mm
Documents & Downloads
Datasheet
Datasheet 2135997 Chauvin Arnoux PAC 16 Clamp meter adapter A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 600 A
User & Safety Instructions
User & Safety Instructions 2135997 Chauvin Arnoux PAC 16 Clamp meter adapter A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 600 A
User & Safety Instructions 2135997 Chauvin Arnoux PAC 16 Clamp meter adapter A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 600 A
Description
The PAC range includes clamp meters that use the Hall effect to measure AC and DC currents.
Two forms are offered to allow cables with a diameter of 30 mm or 2x24 mm and small busbars to be enclosed.
The range includes the PAC1x pliers and the PAC2x pliers for higher currents.
An improved measurement resolution and accuracy is achieved through the 2 measuring ranges and the simplified zero adjustment ZeroDC__LW_AT__. The switch to standby mode can be selected.
Thanks to a micro USB socket (type B / 5V DC) these new models can now be supplied with power via an external standard source. In the event of a power failure, an internal 9V battery supplies the power.
This text is machine translated.
Two forms are offered to allow cables with a diameter of 30 mm or 2x24 mm and small busbars to be enclosed.
The range includes the PAC1x pliers and the PAC2x pliers for higher currents.
An improved measurement resolution and accuracy is achieved through the 2 measuring ranges and the simplified zero adjustment ZeroDC__LW_AT__. The switch to standby mode can be selected.
Thanks to a micro USB socket (type B / 5V DC) these new models can now be supplied with power via an external standard source. In the event of a power failure, an internal 9V battery supplies the power.
This text is machine translated.
Scope of delivery
- 1 battery 9 V.
- 1 operating instructions in 5 languages
- 1 Safety data sheet (20 languages)
- 1 Verification certificate
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 703.99€ 698.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































