• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Y7N Clamp meter adapter A/AC reading range: 1 - 1200 A

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Y-clamps - measure alternating currents up to 600 A !

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

  • Transmission ratio (input/output): 1 A/1 mV
Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

BNC plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

1200 A

Basic accuracy

2 %

Dim

(L x W x H) 34 x 66 x 195 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

420 g

Output signal (max.)

1 V

Max. frequency

10 kHz

Width

66 mm

Height

195 mm

Length

34 mm

Documents & Downloads

Datasheet

Datasheet 2199873 Chauvin Arnoux Y7N Clamp meter adapter A/AC reading range: 1 - 1200 A

User & Safety Instructions

User & Safety Instructions 2199873 Chauvin Arnoux Y7N Clamp meter adapter A/AC reading range: 1 - 1200 A

User & Safety Instructions 2199873 Chauvin Arnoux Y7N Clamp meter adapter A/AC reading range: 1 - 1200 A

Description

The "Y" range includes clamp transformers that can measure alternating currents up to 600 A on cables up to 30 mm in diameter or on rails up to 62x5 mm in systems up to CAT III 600 V or CAT IV 300 V.
Together with an oscilloscope, this isolated current transformer with its 2 measuring ranges can be used to represent peak currents up to 1,200 A with a bandwidth of up to 10 kHz.

This text is machine translated.

Scope of delivery

  • 1 user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 949.99€ 944.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)