• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chemtronics SIP100K SIP100K Cleaning tissue Number: 200 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Isopropyl alcohol wipes

  • Number: 200 pc(s)
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaning tissue

Number

200 pc(s)

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2936555 Chemtronics SIP100K SIP100K Cleaning tissue Number: 200 pc(s)

Security datasheet

Security datasheet 2936555 Chemtronics SIP100K SIP100K Cleaning tissue Number: 200 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 235: Store in a dry place
  • P 501: Dispose of contents/container at …

Description

Chemtronics SIP100 alcohol wet wipes for removing buffer gel from fiber optic cables, cleaning cables, circuit boards and much more. The pre-saturated wipes contain high purity 70% isopropyl alcohol and 30% pure deionized water. They come in a pop-up canister with central closure and are suitable for various applications such as cleaning glass fibers, monitors, pressure templates, cables, splice points (metal like glass fiber), circuit boards and much more. Isopropyl alcohol (IPA) Wipes remove solder paste, ink and other contaminants. Cleaning of fiber optic buffer gel or fiber optic primary coating can also be carried out with these tear-resistant alcohol cloths. They are well suited for cleaning up automatic printer templates and cleaning semi-automatic printer templates during and at the end of production. IPA wipes contain highly pure IPA for use with electrical components. The isopropyl alcohol wipes are packaged as C-folding cloths in a convenient dispenser box.

This text is machine translated.

Features

  • Highly pure mixture of IPA and deionized water
  • Strong, does not tear or lint
  • Can even withstand the toughest of screws
  • Perfect for removing glass fibers from buffer gel
  • Pollutant-free plastic
  • RoHS compliant

Scope of delivery

  • 1 x Dispenser box
  • 2 x roll wipes, pre-saturated with 70% IPA and 30% deionized water (100/roll)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)