• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY DC 2000 USB Keyboard and mouse set German, QWERTZ Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY DC 2000 USB Desktop-Set

  • Simple operation via Plug & Play - no installation required
  • Optimized for professional requirements in the office operation
  • The mouse is suitable for left and right-handed people

Technical specifications

Product type

Keyboard and mouse set

Transfer type

USB

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1200 dpi

Keyboard layout

German, QWERTZ

Factory colour

Black

Weight

620 g

Cable length

1.80 m

Power supply

USB (built-in)

Content

1 pc(s)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426901 CHERRY DC 2000 USB Keyboard and mouse set German, QWERTZ Black

User & Safety Instructions

User & Safety Instructions 1426901 CHERRY DC 2000 USB Keyboard and mouse set German, QWERTZ Black

Description

Corded Business Desktop in cherry quality

CHERRY DC 2000 focuses on the core business: the office work. With endurance, precision and reliability of this cable is bound desktopset for all tasks in demanding office everyday life.

Features:
· Optimized for professional requirements in the office operation (GS-approval)
· Wired 3 button mouse with scroll wheel
· Symmetric design in standard size - suitable for right and left-handed people
· Resolution 1200 dpi.
· Flat, cabled keyboard with abrasion-proof laser marking
· 4 hotkeys (Calculator, E-Mail, Browser, sleep mode)
· 3 blue-glowing status LEDs
· Up to 10 million keystrokes
· Plug & Play with each 1 USB-connection for keyboard and mouse
· Keyboard has been awarded the Blue Angel

This text is machine translated.

System requirements

  • 2 USB ports for keyboard and mouse

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.97€ 60.97*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)