• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY DW 3000 Radio Keyboard and mouse set Calculator, Hot key function, Mouse buttons, Numeric keypad, Quiet keypad Ge

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry DW 3000 Wireless Keyboard & Mouse Black

  • Slim, wireless keyboard including cursor and numeric keypad
  • Whisper-stopper keys with abrasion-proof Laser Key Label
  • 3-button mouse for left-handed and right-handed
  • Battery status display in keyboard and mouse
  • Almost interference-free, wireless 2.4 GHz technology (up to 10 m range)

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

IR

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1200 dpi

Interfaces

2.4 GHz radio

USB

Receiver connection

Nano USB

Keyboard layout

German, QWERTZ

Data input device features

Calculator

Hot key function

Mouse buttons

Numeric keypad

Quiet keypad

Factory colour

Black

Weight

923 g

Width

549 mm

Depth

200 mm

Height

45 mm

Cable length

0 cm

Power supply

1 x AA battery (included)

1 x AAA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 549 x 45 x 200 mm

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848838 CHERRY DW 3000 Radio Keyboard and mouse set Calculator, Hot key function, Mouse buttons, Numeric keypad, Quiet keypad Ge

Description

Professional radio desktop for beginners
CHERRY DW 3000 is solid CHERRY-technology in outstanding price performance. Modern, flat design with soft, quiet and durable, abrasion-resistant keys. Universal, reliable and optimized for professional use.

This text is machine translated.

Features

  • Keyboard: up to 10 million keystrokes, 4 hotkeys (Calculator, E-Mail, Browser, sleep mode), Plug & Play via USB-connection
  • Mouse: optical sensor technology (1200 dpi), Nano USB receiver, GS-approved.

Scope of delivery

  • 1 Optical wireless mouse
  • 1 Wireless Keyboard
  • 1 Nano USB wireless receiver
  • 1 Battery (type AAA)
  • 1 battery (AA)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.96€ 86.96*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)