• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Gentix Mouse USB Optical Black 3 Buttons 1000 dpi Built-in scroll wheel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Corded Optical Mouse

  • Cable-mouse with 3 buttons and optical sensor
  • Symmetric design - for left and right-handers
  • Pleasant haptics and best grip

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Built-in scroll wheel

Factory colour

Black

Cable length

1.80 m

Width

11.5 cm

Height

3.5 cm

Depth

6.8 cm

Weight

120 g

Power supply

USB (cable included)

Supported OS

Windows

Keyboard layout

German, QWERTZ

No. of keys (details)

3

Connection

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 908283 CHERRY Gentix Mouse USB Optical Black 3 Buttons 1000 dpi Built-in scroll wheel

User & Safety Instructions

User & Safety Instructions 908283 CHERRY Gentix Mouse USB Optical Black 3 Buttons 1000 dpi Built-in scroll wheel

Description

GENTIX - this mouse will never leave you. Modern design, precise locking scroll wheel and exact pressure points of the mouse buttons make it unique in its price class. The pleasant haptics through sides made of full rubber sees to it that the mouse pointer can be controller fluently and precisely even in hectic situations. Through the 1.8 m long cable with USB-connection the GENTIX-mouse can be connected quickly to each laptop, PC or Mac.

Scope of delivery

  • Mouse.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)