• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Gentix Silent Mouse USB Black 3 Buttons 1000 dpi Quiet keypad

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry GENTIX SILENT, wired mouse, black

  • Special keys without click, ideal for offices with several
  • Workplaces
  • Perfect ergonomics for small and large hands
  • Precise sensor with 1000 dpi resolution
  • Pleasant hand feeling through abrasion-resistant
  • Surface finishing
  • Rubber-coated side panels for optimum grip
  • Extra long USB cable (1.8 m)

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Quiet keypad

Factory colour

Black

Cable length

1.8 m

Width

68 mm

Height

35 mm

Depth

112 m

Weight

116 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445851 CHERRY Gentix Silent Mouse USB Black 3 Buttons 1000 dpi Quiet keypad

Description

The ideal mouse for quiet working environments through special switch without click, perfect ergonomics and precise sensor.

This text is machine translated.

Scope of delivery

  • CHERRY GENTIX SILENT
  • Printed operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)