• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY JW-8100 Mouse Radio Optical Black 6 Buttons 3200 dpi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry MW 8C ADVANCED, wireless and rechargeable mouse, black

  • Compact wireless mouse with innovative features
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

3200 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 mm

Width

62.5 mm

Height

33.5 mm

Depth

99 mm

Weight

92 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Windows

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520938 CHERRY JW-8100 Mouse Radio Optical Black 6 Buttons 3200 dpi

Description

cherry MW 8C ADVANCED combines noble materials, timeless design and the latest technology to form a wireless mouse of the highest class. A surface made of anodized aluminum in combination with rubberized side parts and a compact shape fits comfortably in your hand. Even at the first touch, it becomes clear that this computer mouse stands out from the crowd and is aimed at users with high demands.
Through a highly precise sensor with laser LED, the mouse works on almost all surfaces, including glass tables. The resolution can be set in 4 stages by pressing a button: 600, 1000, 1600 or 3200 dpi. Thus they are also ready for use on high-resolution 4K monitors. The built-in lithium battery can be recharged easily via the enclosed USB cable, even while you continue working. Thanks to the generous capacity of 550 mAh, a charge lasts for several weeks of uninterrupted productivity. A two-color status LED gives you information at any time about the battery status, the charging status, the selected resolution or the connection status.
Unlike conventional mice, this wireless mouse can be connected optionally with the accompanying 2.4 GHz wireless USB receiver or via Bluetooth®. A switch on the bottom of the mouse switches between these connection types in a flash. Thus, for example, a notebook can be operated via Bluetooth® and additionally a PC via regular radio with the same mouse. To switch between the two devices, simply press the switch. In both cases, the data is transmitted using AES-128 encryption.
cherry MW 8C ADVANCED also impresses with numerous other features and refined details. An extra long-lasting mouse wheel, a magnetic lock for the USB receiver, an enclosed transport bag: This mouse leaves nothing to be desired in detail and is equally suitable for mobile and stationary applications.

This text is machine translated.

Scope of delivery

  • Mouse
  • USB wireless receiver
  • Transportation case
  • USB charging cable
  • User manual

System requirements

  • For connection via Bluetooth®: Compatible device with min. Bluetooth 4.0
    For connection via USB: Free USB socket, Windows 7, 8, 10, 11

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)