• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY MC 1000 Mouse USB Optical White, Grey 3 Buttons 1200 dpi

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 10.99
-23 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY MC1000 USB mouse White, Grey

  • Simple operation via Plug & Play - no installation required
  • Suitable for both left-handed and right-handed

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

White

Grey

Cable length

0 mm

Width

62 mm

Height

37 mm

Depth

109 mm

Weight

128 g

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426906 CHERRY MC 1000 Mouse USB Optical White, Grey 3 Buttons 1200 dpi

User & Safety Instructions

User & Safety Instructions 1426906 CHERRY MC 1000 Mouse USB Optical White, Grey 3 Buttons 1200 dpi

Description

Wired Business mouse in cherry-quality

In its price class offers the best quality CHERRY MC1000. The focus is on the reliable, durable and precise work, whether private or professional office space.

Features:
3-button mouse with scroll-wheel
Resolution 1200 dpi.
GS certification
Suitable for left-handed and right-handed persons
Symmetric design
Standard size

This text is machine translated.

System requirements

  • USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97€ 42.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)