• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY MW2310 2.0 Mouse Radio Optical Black 6 Buttons 2400 dpi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry MW2310 2.0 wireless mouse, black

  • 6-button mouse: Optical sensor and switchable resolution (1000/1600/2400 dpi)
  • Nano-USB receiver: Can remain permanently plugged into the notebook
  • Long battery life thanks to energy-saving optical sensor
  • Optimized for right and left-handed people
  • Elegant touch through chrome-plated scroll wheel with non-slip rubber coating
  • Plug & Play - simple and quick installation (USB receiver)
  • Interference-free, wireless 2.4 GHz technologist (approx. 10 m range)

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

2400 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Black

Cable length

0 mm

Width

76 mm

Height

38 mm

Depth

120 mm

Weight

122 g

Power supply

2 x AA battery (included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110974 CHERRY MW2310 2.0 Mouse Radio Optical Black 6 Buttons 2400 dpi

Description

Wireless freedom - up to 3 years without battery change
THE CHERRY MW 2310 2.0 is a versatile 6-button wireless mouse with 2.4 GHz technology and ergonomic design.

Your nano-USB receiver is so small that it can remain safely plugged into the notebook even during transport - thus the mouse is always ready to operate.

THE CHERRY MW 2310 2.0 works with a 3-stage adjustable optical sensor (1000/1600/2400 DPI). The DPI switch on the top of the mouse allows you to easily select the preferred resolution at the touch of a button. An LED provides information about the set DPI.

Due to its technical concept, the successor product to the legendary CHERRY MW 2310 is particularly energy-saving. With a set of the supplied batteries (2x AA), the mouse can be operated for up to 3 years without changing the batteries. With the on/off switch on the bottom, the mouse can be switched off completely when not in use.

Advanced materials, comfortable surfaces and universal usability make the Cherry MW 2310 2.0 what it is: THE CHERRY mouse for highest performance at a surprisingly affordable price.

This text is machine translated.

Scope of delivery

  • Cherry MW2310 2.0 wireless mouse
  • 2 Batteries (type AA)
  • User manual
  • Nano USB radio receiver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)