• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Wheelmouse Mouse USB Optical Black 3 Buttons 1000 dpi PS2 connection, USB port, Built-in scroll wheel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Wheel Mouse optical

  • 3 buttons, scroll-wheel
  • Ideal for left- and right-handed persons
  • Elegant design

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

PS2 connection

USB port

Built-in scroll wheel

Factory colour

Black

Cable length

1.80 m

Width

65 mm

Height

40 mm

Depth

120 mm

Weight

5

Power supply

USB (cable included)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

English, QWERTY

No. of keys (details)

consumption 3

Sensor type

Optical

Connection

USB and PS/2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 901879 CHERRY Wheelmouse Mouse USB Optical Black 3 Buttons 1000 dpi PS2 connection, USB port, Built-in scroll wheel

Description

Solid mouse in favourable price segment. Suitable for left-handed and right-handed

Scope of delivery

  • Mouse.

System requirements

  • For Windows® XP and higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.97€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)