• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Wheelmouse Mouse USB Optical Light grey 3 Buttons 1000 dpi Built-in scroll wheel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 14.99
-57 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Corded Optical Mouse OEM

  • 3 buttons, scroll wheel
  • Suitable for left or right-handed use
  • Elegant design

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

Built-in scroll wheel

Factory colour

Light grey

Cable length

1.80 m

Width

65 mm

Height

40 mm

Depth

120 mm

Weight

0.15

Power supply

USB (built-in)

Supported OS

Windows

Keyboard layout

Italian, QWERTZ

No. of keys (details)

3

Sensor type

Optical

Connection

USB and PS/2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 901629 CHERRY Wheelmouse Mouse USB Optical Light grey 3 Buttons 1000 dpi Built-in scroll wheel

Description

Solid mouse in favourable price segment.

Scope of delivery

  • Mouse
  • USB/PS-2 Adapter
  • Operating instructions.

System requirements

  • For Windows XP and higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97€ 40.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)