• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Wheelmouse Optical Mouse USB Optical White 3 Buttons 1000 dpi

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 12.99
-23 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY Wheel Mouse optical White

  • Simple operation via Plug & Play - no installation required
  • Including PS/2 Adapter for extended connection options
  • Suitable for left or right-hand use

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

White

Cable length

0 mm

Width

65 mm

Height

40 mm

Depth

120 mm

Weight

135 g

Power supply

USB (built-in)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426909 CHERRY Wheelmouse Optical Mouse USB Optical White 3 Buttons 1000 dpi

User & Safety Instructions

User & Safety Instructions 1426909 CHERRY Wheelmouse Optical Mouse USB Optical White 3 Buttons 1000 dpi

Description

Simply plug in and get started

Comfortable Plug & Play mouse, suitable for right and left handed people. Thanks to the pleasant size and the ideal curves, the mouse fits perfectly in the hand and in addition also just looks smart.

Features:
Optical sensor for precise movement of the mouse pointer
PC and Mac compatible with USB connection
Precise performance with 1000 dpi resolution
Easy scrolling with the power wheel
Elegant design, ideal for left-handed and right-handed
Hassle free connect and disconnect even during operation
Including adapter for PS/2 interface

This text is machine translated.

Scope of delivery

  • USB/PS-2 Adapter
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)