• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chuck for DWE625/627, 12.7 mm DEWALT DE6278-XJ Diameter 12.7 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chuck for DWE625/627, 12.7 mm

  • Product strengths: 12.7 mm (1/2) collet

Technical specifications

Product type

Clamp

(Ø)

12.7 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897492 Chuck for DWE625/627, 12.7 mm DEWALT DE6278-XJ Diameter 12.7 mm

Description

Dewalt DE6278-XJ collet for DWE625/627, 12.7 mm

This text is machine translated.

Features

  • Technical Data:Description: 12.7 mm (1/2 inch) collet

More interesting products

(*All information is plus legal VAT)