• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 140046 EFLEX Cable Retractor 140046 Cimco 1 pc(s)

Material
Plastic
Length
20 m
(Ø)
4 mm
Dim
(Ø x H) 4 mm x 200 mm
Weight
1000 g
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Material

Plastic

Length

20 m

(Ø)

4 mm

Dim

(Ø x H) 4 mm x 200 mm

Weight

1000 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Shaft Ø

4 mm

Black

Round

Steel

20 m

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812240 Cimco 140046 EFLEX Cable Retractor 140046 Cimco 1 pc(s)

Information

Information 812240 Cimco 140046 EFLEX Cable Retractor 140046 Cimco 1 pc(s)

Description

EFLEX cable retractor made of four times twisted steel wire spirals with solid steel end pieces.

This text is machine translated.

Features

  • Four-way twisted steel spirals with solid steel end pieces.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)