• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 170534 Trades person Tool backpack (equipped) 24-piece

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Industrial backpack Power

  • Fitted with 24 quality tools

Technical specifications

Product type

Tool backpack (equipped)

Car phone holder features

Weather-proof

Range of uses

Trades person

Factory colour

Black

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754577 Cimco 170534 Trades person Tool backpack (equipped) 24-piece

Description

Robust tool backpack made from weather-proof material with numerous tool inserts. Bags, eyelets, D-rings and plug system for hand tools. The shoulder straps and the back of this rucksack are ergonomically padded and enable a comfortable carrying. The belt system has different opening angles.

This text is machine translated.

Scope of delivery

  • 1x VDE cable shears for cable 18 mm2
  • 1x 1000 V Kraft side cutter 200 mm
  • 3 x VDE screwdriver SLIM3.0 x 0.5 x 100 mm4.0 x 0.8 x 100 mm5.5 x 1.0 x 125 mm
  • 2x VDE special screwdriver with combination profile SLIMPZ FL 1 x 80 mmPZ FL 2 x 100 mm
  • 2x VDE slotted screwdriver Pozidriv SLIMPZ 1 x 80 mmPZ 2 x 100 mm.
  • 4x VDE-TORX® screwdriver SLIMT 10 x 60 mmT 15 x 75 mmT 20 x 100 mmT 25 x 100 mm
  • 1x Electronic side cutter up to 3.1 mm ø, 21°, 132 mm
  • 1x universal switch cabinet key made of die-cast zinc
  • 1x professional switch cabinet spirit level 250 mm
  • 1x Automatic wire stripper for flexible conductors
  • 1x press pliers system click ‘n’ crimp, ELECTRICAL ENGINEERING
  • 1x AC/DC voltage tester up to 690 V.
  • 1x Screw pliers 160 mm
  • 1 Pair cutting protection glove "Cut Pro"
  • 1x socket wrench bit holder
  • 1x cutter folding knife
  • 1x bit box, 10-piece

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)