
Image similar
Ferrule
0.75 mm²
6 mm
Partially insulated
White
DE
100 pc(s)
CU-ETP
20
18 2140
PP
12 mm
0.75 mm² x 6 mm
Yes
-35 - +105 °C
182140
yes
Datasheet 734161 Cimco 18 2140 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 734161 Cimco 18 2140 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
€ 167.98*
The necessary accessories are required to use the article as described.