
Image similar
Ferrule
1 mm²
12 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
18
18 2330
PP
18 mm
1 mm² x 12 mm
Yes
-35 - +105 °C
182330
Polypropylene
Cu-ETP according to DIN EN 13600
not relevant
Datasheet 735532 Cimco 18 2330 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 735532 Cimco 18 2330 Ferrule 1 mm² Partially insulated Red 100 pc(s)
€ 173.78*
The necessary accessories are required to use the article as described.