• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 18 4484 Ferrule 1 mm² Partially insulated Yellow 500 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated wire-end sleeves in tape-form

  • 14 mm
  • Yellow

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Yellow

Country colour code

DE

Content

500 pc(s)

Contact material

CU-ETP

AWG max.

18

Manufacturer part #

18 4484

Insulation material

PP

Length

14 mm

Cross-section x Length

1 mm² x 8 mm

RoHS-compliant

Yes

Features

Reel packaging

Temperature range

-35 - +105 °C

Type

18 4484

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715707 Cimco 18 4484 Ferrule 1 mm² Partially insulated Yellow 500 pc(s)

User & Safety Instructions

User & Safety Instructions 715707 Cimco 18 4484 Ferrule 1 mm² Partially insulated Yellow 500 pc(s)

More interesting products

(*All information is plus legal VAT)