• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180670 180670 Crimp cable lug 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
2.50 mm²
Thread size
M4
Hole Ø
4.3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated cable lug

  • Hole Ø: 4.3 mm
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

2.50 mm²

Thread size

M4

Hole Ø

4.3 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

14

Manufacturer part #

180670

RoHS-compliant

Yes

Type

180670

Material (details)

Tin-plated copper

Cross section

2.5 mm²

Size

M4

Documents & Downloads

Datasheet

Datasheet 736321 Cimco 180670 180670 Crimp cable lug 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736321 Cimco 180670 180670 Crimp cable lug 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)