• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 187601 Ferrule set Partially insulated 1 Set #####Dose

Packaging type
#####Dose
Product type
Ferrule set
Insulation type
Partially insulated
Content
1 Set
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing color: Colourless
  • Housing material: Plastic
  • With tool: ×
  • Crimp terminal for Cu-conductors: ×
  • Tube cable shoes for copper conductor: ×
  • Cable screws: ×
  • Insulated wire-end sleeves: ✓
  • Insulated cable connections: ×
  • Non-insulated wire-end sleeves: ×
  • Non-insulated cable connections: ×
  • Material quality of housing: Polyamide (PA)
  • With transparent cover: ✓
  • With cable binder: ×
Packaging type

#####Dose

Product type

Ferrule set

Insulation type

Partially insulated

Content

1 Set

Contact material

Copper

Manufacturer part #

187601

Insulation material

Polypropylene

Features

+ lid

Type

Aderendh.-Streudose, isoliert FR1

Documents & Downloads

Datasheet

Datasheet 3394665 Cimco 187601 Ferrule set Partially insulated 1 Set #####Dose

User & Safety Instructions

User & Safety Instructions 3394665 Cimco 187601 Ferrule set Partially insulated 1 Set #####Dose

Description

Wire-end sleeves trays with simple cross-section assignment of the compartments. Insulated wire-end sleeves made from high quality copper-HP. The surface is galvanically tin-plated with a minimum layer thickness of 3 µm for maximum corrosion protection. The plastic collar made of polypropylene provides for a simple insertion of copper conductor. Temperature resistant up to 105°C, for cables Class 5 / 6 according to IEC 60228

This text is machine translated.

More interesting products

(*All information is plus legal VAT)