• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 120112 Cable cutting scissors 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cable SHEARS DUOCUT 12

  • The two-stage cutting range: 1. Large cutting edge for sheath cables up to max. 12 mm ø. 2. Small blade for single wires up to max. 4 mm ø

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

120112

Length

200 mm

Wire hardness diameter (max.)

12 mm

DIN standard

DIN EN 60900

Width

215 mm

Weight

300 g

Height

59 mm

TRUE

200 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899729 Cimco Cimco Werkzeuge 120112 Cable cutting scissors 12 mm

Description

Innovative cable shears for copper and aluminum cable with multi-component VDE-sheath. Particularly suitable for deformation-free, exact cutting of cables. The legs can be opened up to 140°, thus a longitudinal cut is possible. VDE/GS tested, according to IEC 60900 and VDE 0682 / Part 201.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)