• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor Line-EDS-PS Expansion

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Integrated PowerStudio software
  • 5 display LEDs
  • 2 digital outputs
  • RS-485 and Ethernet
  • WiFi

Technical specifications

Product type

Expansion

Type

Line-EDS-PS

Display technology

LCD

IP30

Recess width

53 mm

Recess height

118 mm

Operating voltage

230 V DC/AC

Dim

(L x W x H) 74 x 53 x 118 mm

Weight

180 g

Max. operating voltage

300 V DC

Min. operating voltage

100 V DC

Display lighting

white

Recess depth

74 mm

Factory colour

White

Reading category

CAT III 300 V

Width

53 mm

Height

118 mm

Length

74 mm

Frame width

53 mm

Interfaces

1 x Ethernet/LAN

Wi-Fi

1 x RS 485 Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2390046 Circutor Line-EDS-PS Expansion

User & Safety Instructions

User & Safety Instructions 2390046 Circutor Line-EDS-PS Expansion

Information

Information 2390046 Circutor Line-EDS-PS Expansion

Description

Line-EDS-PS is a module of the CIRCUTOR Line System for monitoring and controlling plants.

Circutor Line-EDS-PS is a gateway with embedded PowerStudio. With this module alone, you can set up a monitoring and remote management system. By using the extension modules of the line series or any Modbus (TCP or RTU) device on the market, it is possible to integrate every process signal to be measured.
By programming the device with PowerStudio, you can integrate any control logic for analogue or digital outputs so that you can create an automated management system that performs actions based on the input signals. The device can be connected via wired (Ethernet) or wireless (Wi-Fi) networks. The data displays, screens, and reports can be accessed through the PowerStudio client or through a web browser using the embedded Web server.

The Line-M Series I/O Expansion Modules allow the system to be expanded to include I/O functions.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)