• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor Line-M-20I Expansion

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 20x digital input optocoupler

Technical specifications

Product type

Expansion

Reading type

Pulse

Type

Line-M-20I

Display technology

LCD

IP30

IP40 (Front)

Recess width

53 mm

Recess height

118 mm

Dim

(L x W x H) 74 x 53 x 118 mm

Weight

130 g

Display lighting

white

Recess depth

74 mm

Factory colour

White

Reading category

CAT III 300 V

Width

53 mm

Height

118 mm

Length

74 mm

Frame width

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390049 Circutor Line-M-20I Expansion

Information

Information 2390049 Circutor Line-M-20I Expansion

Description

Line-M-20I is an I/O expansion module of the CIRCUTOR Line System for monitoring and controlling plants.

Line-M-20I is a module with 20 digital inputs that centralizes the logical status of each signal or counts the number of pulses received at each input. The device can be connected to the Line-TCPRS1 and Line-EDS series devices via the lateral plug connection.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)