• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor Line-M-4IO-RV Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 4x digital input 50 mA/230 V AC
  • 4x relay output 6 A/250 V AC

Technical specifications

Product type

Expansion

Reading type

Pulse

Reading range (min.)

0 V

Type

Line-M-4IO-RV

Reading range (max.)

230 V

Display technology

LCD

IP30

IP40 (Front)

Recess width

53 mm

Recess height

118 mm

Dim

(L x W x H) 74 x 53 x 118 mm

Weight

215 g

Display lighting

white

Recess depth

74 mm

Factory colour

White

Reading category

CAT III 300 V

Width

53 mm

Height

118 mm

Length

74 mm

Frame width

53 mm

Documents & Downloads

Datasheet

Datasheet 2390052 Circutor Line-M-4IO-RV Expansion

User & Safety Instructions

User & Safety Instructions 2390052 Circutor Line-M-4IO-RV Expansion

Information

Information 2390052 Circutor Line-M-4IO-RV Expansion

Description

Line-M-4IO-RV is an I/O expansion module of the CIRCUTOR Line System for monitoring and controlling plants.

The Line-M-4IO-RV module has 4 digital inputs with voltage at 230 V~ and 4 relay outputs.

The line-series expansion modules provide an easy way to extend the functionality of any version of Line-EDS-Cloud, Line-EDS-PS or Line-CVM-D32 Network Analyzer. The modules are connected to the side and are automatically recognized when connecting on the side, was a great way to install and configure the modules.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)