• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor Line-M-EXT-PS Expansion

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion

Type

Line-M-EXT-PS

Display technology

LCD

IP30

IP40 (Front)

Recess width

53 mm

Recess height

118 mm

Operating voltage

230 V AC

Dim

(L x W x H) 74 x 53 x 118 mm

Weight

350 g

Max. operating voltage

480 V AC

Display lighting

white

Recess depth

74 mm

Factory colour

White

Reading category

CAT III 300 V

Width

53 mm

Height

118 mm

Length

74 mm

Frame width

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390054 Circutor Line-M-EXT-PS Expansion

Information

Information 2390054 Circutor Line-M-EXT-PS Expansion

Description

Line-M-EXT-PS is a power supply unit of the CIRCUTOR Line System for monitoring and controlling plants.

Line-M-EXT-PS is a power supply for the line series. The module is connected to the left side of the device to be supplied.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)