Datasheet 3524088 Clatronic TA 3822 inox Toaster Stainless steel
User & Safety Instructions
User & Safety Instructions 3524088 Clatronic TA 3822 inox Toaster Stainless steel
Description
Compact 2 slot Toaster Also suitable for trendy toast rolls and tasty ready-made waffles Special steel housing Wide slot - extra wide toasting slots (32 mm) for example bagels, toast rolls Bread roll attachment (built-in) Defrosting/warm/quick stop function (illuminated) Infinitely adjustable tans Centering function Automatic and manual switch-off Manifold drawer Cable tidy 220-240 V 50/60 Hz 750 W.
This text is machine translated.
Scope of delivery
Toaster
User manual
Description
Compact 2 slot Toaster Also suitable for trendy toast rolls and tasty ready-made waffles Special steel housing Wide slot - extra wide toasting slots (32 mm) for example bagels, toast rolls Bread roll attachment (built-in) Defrosting/warm/quick stop function (illuminated) Infinitely adjustable tans Centering function Automatic and manual switch-off Manifold drawer Cable tidy 220-240 V 50/60 Hz 750 W.