• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KABT400AL Toaster Silver

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nedis KABT400AL toaster 7 4 washer(n) 1450 W silver

  • Number of discs: 4 Number of slots: 2 Silver
  • Variable adjustable Crust tanning
  • Defrost function
  • Removable crumer container
  • 1450 W

Technical specifications

  • Power plug type: Type F
Product type

Toaster

Factory colour

Silver

1450 W

Weight

1.68 kg

Width

390 mm

Height

180 mm

Cable design

Round

Version

Cable

Depth

170 mm

Cable use

C13/C14 appliances

Material (details)

Aluminium
Plastic

1450 W

Power supply (details)

220 - 240 V

UKCA

yes

Number of slots

2

Number of browning levels

7

Number of slices

4 Scheibe(n)

Long slot

yes

Cord storage

yes

Non-slip feet

yes

Reheat function

yes

Defrost function

yes

Stop/cancel button

yes

Removable crumb tray

yes

Cord length

0.65 m

Variable crust browning control

yes

Documents & Downloads

Datasheet

Datasheet 3558373 Nedis KABT400AL Toaster Silver

User & Safety Instructions

User & Safety Instructions 3558373 Nedis KABT400AL Toaster Silver

Description

This stylish design toaster with 1450 watt has 2 extra long slots with a length of 23 cm each. You can toast 2 long slices of bread or even 4 slices of sandwich bread (10 x 10 cm) at the same time. With 7 different browning levels, it is up to you to choose what type of toast you prefer; from lightly roasted to golden-brown toast.

It has an abort, defrosting and warm-up function. The defrost function makes it easy to thaw frozen bread quickly. So you can always enjoy a fresh slice of bread, even when it comes out of the freezer. The warm-up function is perfect if you have one day old rolls and want to make them crispy again.

The removable drawer catches all the small crumbs and makes the toaster easy to clean.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)