• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH29925 Safety test lead et 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 70.99
-13 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CLIFF CIH29925 IEC TO 3X4MM, 3 DIFFICKING TERMINALS

  • IEC on 3 x 4 mm plug
  • 3 x secured test tips
  • 3x screw-on alligator clips
  • Packed in plastic bag
  • This text is machine translated.

Technical specifications

Product type

Safety test lead et

Type A

4 mm plug

Type B

IEC C13 socket (cooling devices)

Cable length

1.50 m

Factory colour

Blue

Green

Brown

Plug features

Scoop-proof

Straight

Rigid

Material

PVC

Cable cross section

1 mm²

Nominal voltage

300 V

Reading category

CAT II 300 V

Type

CIH29925

Documents & Downloads

Datasheet

Datasheet 1229025 Cliff CIH29925 Safety test lead et 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

Information

Information 1229025 Cliff CIH29925 Safety test lead et 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

Description

Features

  • Secured by 10A F, 600 V HBC 50 kA.

Hints

All the components comply with the standard IEC 61010
Components AND CABLES ARE MARKED WITH CAT-classifications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.