• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH29915 Safety test lead et 4 mm plug Test probe 1.50 m Blue, Green, Brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety test lead et

Type A

4 mm plug

Type B

Test probe

Cable length

1.50 m

Factory colour

Blue

Green

Brown

Plug features

Scoop-proof

Angled

Rigid

Material

Silicone

Nominal voltage

1000 V

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

Type

CIH29915

Documents & Downloads

Datasheet

Datasheet 1229048 Cliff CIH29915 Safety test lead et 4 mm plug Test probe 1.50 m Blue, Green, Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229048 Cliff CIH29915 Safety test lead et 4 mm plug Test probe 1.50 m Blue, Green, Brown 1 pc(s)

Information

Information 1229048 Cliff CIH29915 Safety test lead et 4 mm plug Test probe 1.50 m Blue, Green, Brown 1 pc(s)

Description

Safety test lead set with angled plugs and removable CAT III-protective caps.

This text is machine translated.

Scope of delivery

  • 3 safety test leads
  • 3 CAT III-protective caps
  • 3 safety alligator clips.

Hints

All the components comply with the standard IEC 61010. Alligator clips comply with CAT II 1000 V, CAT III 600 V.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)